Parametric Equivalent
Parametric Equivalent

JANTXV1N6625U/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6625U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6625U/TR |
Description | DIODE STANDARD 1100V 1A A SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1100 V 1A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 80 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1100 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/585 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6625U/TR | Microchip Technology | 0 | 150-JAN1N6625U/TR-ND | 12,52570 € | Parametric Equivalent |
| JANTX1N6625U/TR | Microchip Technology | 0 | 150-JANTX1N6625U/TR-ND | 12,48640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,21910 € | 1.821,91 € |
| Unit Price without VAT: | 18,21910 € |
|---|---|
| Unit Price with VAT: | 21,68073 € |


