Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6624 | |
|---|---|
DigiKey Part Number | 1086-3028-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6624 |
Description | DIODE STANDARD 990V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 990 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6624 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 990 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/585 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 990 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6624 | Microchip Technology | 0 | 1086-2653-ND | 14,98750 € | Parametric Equivalent |
| JANTX1N6624/TR | Microchip Technology | 0 | 150-JANTX1N6624/TR-ND | 15,11940 € | Parametric Equivalent |
| JANTXV1N6624/TR | Microchip Technology | 0 | 150-JANTXV1N6624/TR-ND | 17,50730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,37540 € | 1.737,54 € |
| Unit Price without VAT: | 17,37540 € |
|---|---|
| Unit Price with VAT: | 20,67673 € |



