
JANTXV1N6475US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6475US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6475US/TR |
Description | TVS DIODE 40.3VWM 63.5VC GMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 63.5V Clamp 135A (8/20µs) Ipp Tvs Diode Surface Mount G-MELF (D-5C) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/552 |
Voltage - Reverse Standoff (Typ) 40.3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 43.7V | Package / Case SQ-MELF, G |
Voltage - Clamping (Max) @ Ipp 63.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 135A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,83940 € | 2.283,94 € |
| Unit Price without VAT: | 22,83940 € |
|---|---|
| Unit Price with VAT: | 27,17889 € |

