Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6343US | |
|---|---|
DigiKey Part Number | 1086-19922-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6343US |
Description | DIODE ZENER 62V 500MW SQ-MELF |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 47 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 125 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6343US | Microchip Technology | 0 | 1086-19921-ND | 15,91100 € | Parametric Equivalent |
| JANTX1N6343US/TR | Microchip Technology | 0 | 150-JANTX1N6343US/TR-ND | 16,05610 € | Parametric Equivalent |
| JANTXV1N6343US/TR | Microchip Technology | 0 | 150-JANTXV1N6343US/TR-ND | 19,76340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,56000 € | 1.656,00 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |


