
JANTXV1N6333 | |
|---|---|
DigiKey Part Number | JANTXV1N6333-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6333 |
Description | DIODE ZENER 22.3V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22.3 V 500 mW ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 24 Ohms | Supplier Device Package B, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 12,80056 € | 1.369,66 € |
| Unit Price without VAT: | 12,80056 € |
|---|---|
| Unit Price with VAT: | 15,23267 € |

