Parametric Equivalent
Parametric Equivalent

JANTXV1N6323CUS | |
|---|---|
DigiKey Part Number | 1086-19822-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6323CUS |
Description | DIODE ZENER 9.1V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 6 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6323CUS | Microchip Technology | 0 | 1086-19821-ND | 40,75370 € | Parametric Equivalent |
| JANTX1N6323DUS | Microchip Technology | 0 | 1086-19823-ND | 50,92570 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,22640 € | 5.022,64 € |
| Unit Price without VAT: | 50,22640 € |
|---|---|
| Unit Price with VAT: | 59,76942 € |


