Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6322DUS | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6322DUS-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6322DUS |
Description | DIODE ZENER 8.2V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±1% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 5 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6322DUS | Microchip Technology | 0 | 150-JAN1N6322DUS-ND | 33,61620 € | Parametric Equivalent |
| JAN1N6322DUS/TR | Microchip Technology | 0 | 150-JAN1N6322DUS/TR-ND | 33,74820 € | Parametric Equivalent |
| JANS1N6322DUS | Microchip Technology | 0 | 150-JANS1N6322DUS-ND | 362,50900 € | Parametric Equivalent |
| JANS1N6322DUS/TR | Microchip Technology | 0 | 150-JANS1N6322DUS/TR-ND | 362,64100 € | Parametric Equivalent |
| JANTX1N6322DUS/TR | Microchip Technology | 0 | 150-JANTX1N6322DUS/TR-ND | 51,05760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,78630 € | 6.278,63 € |
| Unit Price without VAT: | 62,78630 € |
|---|---|
| Unit Price with VAT: | 74,71570 € |


