Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6320CUS | |
|---|---|
DigiKey Part Number | JANTXV1N6320CUS-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6320CUS |
Description | DIODE ZENER 6.8V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package B, SQ-MELF |
Impedance (Max) (Zzt) 3 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6320CUS | Microchip Technology | 0 | JAN1N6320CUS-ND | 34,42100 € | Parametric Equivalent |
| JAN1N6320CUS/TR | Microchip Technology | 0 | 150-JAN1N6320CUS/TR-ND | 34,55290 € | Parametric Equivalent |
| JAN1N6320DUS | Microchip Technology | 0 | JAN1N6320DUS-ND | 43,02300 € | Parametric Equivalent |
| JAN1N6320DUS/TR | Microchip Technology | 0 | 150-JAN1N6320DUS/TR-ND | 43,15490 € | Parametric Equivalent |
| JANS1N6320CUS | Microchip Technology | 0 | JANS1N6320CUS-ND | 250,73640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,22640 € | 5.022,64 € |
| Unit Price without VAT: | 50,22640 € |
|---|---|
| Unit Price with VAT: | 59,76942 € |



