JANTXV1N6320 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,74730 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,94070 €
Datasheet
Zener Diode 6.8 V 500 mW ±5% Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6320

DigiKey Part Number
JANTXV1N6320-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6320
Description
DIODE ZENER 6.8V 500MW B-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/533
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
3 Ohms
Supplier Device Package
B, Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTXV1N6320CMicrochip Technology0JANTXV1N6320C-ND32,74730 €Parametric Equivalent
JANTXV1N6320DMicrochip Technology0JANTXV1N6320D-ND40,94070 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10712,80056 €1.369,66 €
Unit Price without VAT:12,80056 €
Unit Price with VAT:15,23267 €