Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6319US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6319US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6319US/TR |
Description | DIODE ZENER 6.2V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/533 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | B, SQ-MELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,82120 € | 1.882,12 € |
| Unit Price without VAT: | 18,82120 € |
|---|---|
| Unit Price with VAT: | 22,39723 € |


