Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6318D | |
|---|---|
DigiKey Part Number | JANTXV1N6318D-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6318D |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6318D | Microchip Technology | 0 | JAN1N6318D-ND | 26,76900 € | Parametric Equivalent |
| JANS1N6318D | Microchip Technology | 0 | JANS1N6318D-ND | 308,14000 € | Parametric Equivalent |
| JANTX1N6318D | Microchip Technology | 0 | JANTX1N6318D-ND | 35,00150 € | Parametric Equivalent |
| JANTX1N752D-1 | Microchip Technology | 0 | JANTX1N752D-1-ND | 6,63615 € | Parametric Equivalent |
| JANTX1N752D-1/TR | Microchip Technology | 0 | 150-JANTX1N752D-1/TR-ND | 6,78127 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,63230 € | 3.963,23 € |
| Unit Price without VAT: | 39,63230 € |
|---|---|
| Unit Price with VAT: | 47,16244 € |


