Parametric Equivalent
Parametric Equivalent

JANTXV1N6314 | |
|---|---|
DigiKey Part Number | JANTXV1N6314-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6314 |
Description | DIODE ZENER 3.9V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 23 Ohms | Supplier Device Package B, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N6314 | Microchip Technology | 0 | JANS1N6314-ND | 100,78280 € | Parametric Equivalent |
| JANS1N6314/TR | Microchip Technology | 0 | 150-JANS1N6314/TR-ND | 100,91460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,97180 € | 1.897,18 € |
| Unit Price without VAT: | 18,97180 € |
|---|---|
| Unit Price with VAT: | 22,57644 € |


