Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6309 | |
|---|---|
DigiKey Part Number | JANTXV1N6309-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6309 |
Description | DIODE ZENER 2.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5221B | Microchip Technology | 404 | 150-1N5221B-ND | 1,85000 € | Parametric Equivalent |
| 1N5221B/TR | Microchip Technology | 0 | 150-1N5221B/TR-ND | 2,19885 € | Parametric Equivalent |
| JAN1N6309 | Microchip Technology | 0 | JAN1N6309-ND | 8,29810 € | Parametric Equivalent |
| JAN1N6309C | Microchip Technology | 0 | JAN1N6309C-ND | 21,25570 € | Parametric Equivalent |
| JAN1N6309D | Microchip Technology | 0 | JAN1N6309D-ND | 33,19230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 12,27703 € | 1.362,75 € |
| Unit Price without VAT: | 12,27703 € |
|---|---|
| Unit Price with VAT: | 14,60967 € |



