
JANTXV1N6173US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6173US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6173US/TR |
Description | TVS DIODE 152VWM 273VC C SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 273V Clamp 5.5A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 152V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 190V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 273V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,18220 € | 2.518,22 € |
| Unit Price without VAT: | 25,18220 € |
|---|---|
| Unit Price with VAT: | 29,96682 € |

