Direct

JANTXV1N6173AUS | |
|---|---|
DigiKey Part Number | 1086-19807-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6173AUS |
Description | TVS DIODE 152VWM 273VC C SQ-MELF |
Customer Reference | |
Detailed Description | 273V Clamp 5.5A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 152V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 273V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,97310 € | 2.597,31 € |
| Unit Price without VAT: | 25,97310 € |
|---|---|
| Unit Price with VAT: | 30,90799 € |


