JANTXV1N6173A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 50
Unit Price: 17,64000 €
Datasheet
Image for JANTXV1N6173A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6173A

DigiKey Part Number
1086-2987-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6173A
Description
TVS DIODE 152VWM 273VC C AXIAL
Customer Reference
Detailed Description
273V Clamp 5.5A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6173A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
152V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
190V
Package / Case
G, Axial
Voltage - Clamping (Max) @ Ipp
273V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N6173AMicrochip Technology501086-2617-ND17,64000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50019,93878 €9.969,39 €
Unit Price without VAT:19,93878 €
Unit Price with VAT:23,72715 €