JANTXV1N6172A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,26900 €
Datasheet
Image for JANTXV1N6172A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6172A

DigiKey Part Number
1086-2986-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6172A
Description
TVS DIODE 136.8VWM 245.7VC AXIAL
Customer Reference
Detailed Description
245.7V Clamp 6.1A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6172A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136.8V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
245.7V
Current - Peak Pulse (10/1000µs)
6.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50018,96766 €9.483,83 €
Unit Price without VAT:18,96766 €
Unit Price with VAT:22,57152 €