Direct

JANTXV1N6171 | |
|---|---|
DigiKey Part Number | 1086-19792-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6171 |
Description | TVS DIODE 121.6VWM 229.32V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 229.32V Clamp 6.56A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 121.6V | |
Voltage - Breakdown (Min) | 144.4V | |
Voltage - Clamping (Max) @ Ipp | 229.32V | |
Current - Peak Pulse (10/1000µs) | 6.56A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,90880 € | 2.390,88 € |
| Unit Price without VAT: | 23,90880 € |
|---|---|
| Unit Price with VAT: | 28,45147 € |

