
JANTXV1N6170 | |
|---|---|
DigiKey Part Number | 1086-19785-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6170 |
Description | TVS DIODE 114VWM 216.62V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 216.62V Clamp 6.94A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 114V | |
Voltage - Breakdown (Min) | 135.38V | |
Voltage - Clamping (Max) @ Ipp | 216.62V | |
Current - Peak Pulse (10/1000µs) | 6.94A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,76510 € | 3.676,51 € |
| Unit Price without VAT: | 36,76510 € |
|---|---|
| Unit Price with VAT: | 43,75047 € |

