
JANTXV1N6162AUS | |
|---|---|
DigiKey Part Number | 1086-19732-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6162AUS |
Description | TVS DIODE 51.7VWM 97.1VC SQ-MELF |
Customer Reference | |
Detailed Description | 97.1V Clamp 15.4A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 51.7V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 64.6V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 97.1V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6162AUS | Microchip Technology | 0 | 1N6162AUS-ND | 11,47860 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,65542 € | 9.327,71 € |
| Unit Price without VAT: | 18,65542 € |
|---|---|
| Unit Price with VAT: | 22,19995 € |


