
JANTXV1N6155US | |
|---|---|
DigiKey Part Number | 1086-19686-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6155US |
Description | TVS DIODE 27.4VWM 52.4VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 52.4V Clamp 28.6A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 27.4V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 32.49V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 52.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 28.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,10640 € | 2.210,64 € |
| Unit Price without VAT: | 22,10640 € |
|---|---|
| Unit Price with VAT: | 26,30662 € |

