
JANTXV1N6152US | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6152US-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6152US |
Description | TVS DIODE 20.6VWM 37.4VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 37.4V Clamp 40.1A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 20.6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.7V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 37.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 40.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,70570 € | 2.770,57 € |
| Unit Price without VAT: | 27,70570 € |
|---|---|
| Unit Price with VAT: | 32,96978 € |

