JANTXV1N6152AUS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,14820 €
37.4V Clamp 40.1A Ipp Tvs Diode Surface Mount C, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6152AUS

DigiKey Part Number
1086-15578-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6152AUS
Description
TVS DIODE 20.6VWM 37.4VC SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
37.4V Clamp 40.1A Ipp Tvs Diode Surface Mount C, SQ-MELF
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
20.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.7V
Package / Case
SQ-MELF, C
Voltage - Clamping (Max) @ Ipp
37.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
40.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6152AUSMicrochip Technology01N6152AUS-ND11,14820 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10027,70570 €2.770,57 €
Unit Price without VAT:27,70570 €
Unit Price with VAT:32,96978 €