Image for JANTXV1N6149A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6149A

DigiKey Part Number
1086-2963-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6149A
Description
TVS DIODE 15.2VWM 27.7VC C AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.2A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6149A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
15.2V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
19V
Package / Case
G, Axial
Voltage - Clamping (Max) @ Ipp
27.7V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
54.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10025,20840 €2.520,84 €
Unit Price without VAT:25,20840 €
Unit Price with VAT:29,99800 €