Image for JANTXV1N6149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6149

DigiKey Part Number
1086-19636-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6149
Description
TVS DIODE 15.2VWM 29.09V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
29.09V Clamp 51.49A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
15.2V
Mounting Type
Through Hole
Voltage - Breakdown (Min)
18.05V
Package / Case
Axial
Voltage - Clamping (Max) @ Ipp
29.09V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
51.49A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,07770 €2.007,77 €
Unit Price without VAT:20,07770 €
Unit Price with VAT:23,89246 €