
JANTXV1N6146AUS | |
|---|---|
DigiKey Part Number | 1086-19618-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6146AUS |
Description | TVS DIODE 11.4VWM 21VC C SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 71.4A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 11.4V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.25V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 21V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 71.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6146AUS | Microchip Technology | 0 | 1N6146AUS-ND | 10,81110 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,03130 € | 6.603,13 € |
| Unit Price without VAT: | 66,03130 € |
|---|---|
| Unit Price with VAT: | 78,57725 € |


