
JANTXV1N6145 | |
|---|---|
DigiKey Part Number | 1086-19608-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6145 |
Description | TVS DIODE 9.9VWM 19.11VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 19.11V Clamp 78.28A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 9.9V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 11.73V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 19.11V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 78.28A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,07770 € | 2.007,77 € |
| Unit Price without VAT: | 20,07770 € |
|---|---|
| Unit Price with VAT: | 23,89246 € |

