
JANTXV1N6141AUS | |
|---|---|
DigiKey Part Number | 1086-19582-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6141AUS |
Description | TVS DIODE 6.9VWM 13.4VC SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 111.9A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 6.9V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.65V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 13.4V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 111.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6141AUS | Microchip Technology | 0 | 1N6141AUS-ND | 10,60170 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,42540 € | 3.142,54 € |
| Unit Price without VAT: | 31,42540 € |
|---|---|
| Unit Price with VAT: | 37,39623 € |


