
JANTXV1N6138US | |
|---|---|
DigiKey Part Number | 1086-19561-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6138US |
Description | TVS DIODE 5.2VWM 11.03VC SQ-MELF |
Customer Reference | |
Detailed Description | 11.03V Clamp 135.66A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 5.2V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.14V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 11.03V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 135.66A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,30152 € | 12.650,76 € |
| Unit Price without VAT: | 25,30152 € |
|---|---|
| Unit Price with VAT: | 30,10881 € |

