
JANTXV1N6136AUS | |
|---|---|
DigiKey Part Number | 1086-2950-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6136AUS |
Description | TVS DIODE 136.8VWM 245.7V SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 245.7V Clamp 2A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6136AUS Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 136.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 171V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 245.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6136AUS | Microchip Technology | 0 | 1N6136AUS-ND | 11,71420 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,93650 € | 1.693,65 € |
| Unit Price without VAT: | 16,93650 € |
|---|---|
| Unit Price with VAT: | 20,15444 € |


