JANTXV1N6135AUS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,67490 €
Datasheet
218.4V Clamp 2.3A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6135AUS

DigiKey Part Number
1086-2948-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6135AUS
Description
TVS DIODE 121.6VWM 218.4V SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
218.4V Clamp 2.3A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N6135AUS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
121.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
152V
Package / Case
SQ-MELF, B
Voltage - Clamping (Max) @ Ipp
218.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6135AUSMicrochip Technology01N6135AUS-ND11,67490 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,93650 €1.693,65 €
Unit Price without VAT:16,93650 €
Unit Price with VAT:20,15444 €