
JANTXV1N6132US | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6132US-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6132US |
Description | TVS DIODE 91.2VWM 165.1VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 165.1V Clamp 3A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 91.2V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165.1V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,14970 € | 1.714,97 € |
| Unit Price without VAT: | 17,14970 € |
|---|---|
| Unit Price with VAT: | 20,40814 € |

