103.1V Clamp 4.8A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6127US

DigiKey Part Number
150-JANTXV1N6127US-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6127US
Description
TVS DIODE 56VWM 103.1V B SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
103.1V Clamp 4.8A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
56V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
71.3V
Package / Case
SQ-MELF, B
Voltage - Clamping (Max) @ Ipp
103.1V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,06740 €1.706,74 €
Unit Price without VAT:17,06740 €
Unit Price with VAT:20,31021 €