
JANTXV1N6125AUS | |
|---|---|
DigiKey Part Number | 1086-2928-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6125AUS |
Description | TVS DIODE 47.1VWM 85.3VC SQMELF |
Customer Reference | |
Detailed Description | 85.3V Clamp 5.9A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6125AUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.1V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85.3V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,47540 € | 7.237,70 € |
| Unit Price without VAT: | 14,47540 € |
|---|---|
| Unit Price with VAT: | 17,22573 € |


