
JANTXV1N6118A | |
|---|---|
DigiKey Part Number | 1086-2912-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6118A |
Description | TVS DIODE 25.1VWM 45.7V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 10.9A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6118A Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 25.1V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 31.4V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 45.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6118A | Microchip Technology | 0 | 1N6118A-ND | 12,83980 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,83960 € | 1.783,96 € |
| Unit Price without VAT: | 17,83960 € |
|---|---|
| Unit Price with VAT: | 21,22912 € |


