
JANTXV1N6116 | |
|---|---|
DigiKey Part Number | 1086-2903-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6116 |
Description | TVS DIODE 20.6VWM 39.27V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 39.27V Clamp 12.73A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.6V | |
Voltage - Breakdown (Min) | 24.42V | |
Voltage - Clamping (Max) @ Ipp | 39.27V | |
Current - Peak Pulse (10/1000µs) | 12.73A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,43230 € | 1.443,23 € |
| Unit Price without VAT: | 14,43230 € |
|---|---|
| Unit Price with VAT: | 17,17444 € |


