
JANTXV1N6109 | |
|---|---|
DigiKey Part Number | 1086-2875-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6109 |
Description | TVS DIODE 9.9VWM 19.11V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 19.11V Clamp 26.13A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6109 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 9.9V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 11.73V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 19.11V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 26.13A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6109 | Microchip Technology | 0 | 1N6109-ND | 12,72200 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,83960 € | 1.783,96 € |
| Unit Price without VAT: | 17,83960 € |
|---|---|
| Unit Price with VAT: | 21,22912 € |


