
JANTXV1N6105US | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6105US-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV1N6105US |
Description | TVS DIODE 6.9VWM 14.07VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14.07V Clamp 35.44A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6105US Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 6.9V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.22V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 14.07V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 35.44A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,52270 € | 2.052,27 € |
| Unit Price without VAT: | 20,52270 € |
|---|---|
| Unit Price with VAT: | 24,42201 € |

