
JANTXV1N6103US | |
---|---|
DigiKey Part Number | 1086-2854-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6103US |
Description | TVS DIODE 5.7VWM 11.76VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11.76V Clamp 42.37A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6103US Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.7V | |
Voltage - Breakdown (Min) | 6.77V | |
Voltage - Clamping (Max) @ Ipp | 11.76V | |
Current - Peak Pulse (10/1000µs) | 42.37A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 17,48200 € | 1.748,20 € |
Unit Price without VAT: | 17,48200 € |
---|---|
Unit Price with VAT: | 20,80358 € |