Parametric Equivalent

JANTXV1N6081/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6081/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6081/TR |
Description | DIODE STANDARD 150V 2A G AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole G, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/503 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package G, Axial |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 37.7 A | Operating Temperature - Junction -65°C ~ 155°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6081 | Microchip Technology | 0 | 1086-19459-ND | 41,30720 € | Parametric Equivalent |
| JAN1N6081/TR | Microchip Technology | 0 | 150-JAN1N6081/TR-ND | 41,05850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,78870 € | 4.478,87 € |
| Unit Price without VAT: | 44,78870 € |
|---|---|
| Unit Price with VAT: | 53,29855 € |

