JANTXV1N6078 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,74520 €
Datasheet
Image for JANTXV1N6078 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6078

DigiKey Part Number
1086-19458-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6078
Description
DIODE STANDARD 150V 1.3A EPAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 150 V 1.3A Through Hole E-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/503
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
1.3A
Supplier Device Package
E-PAK
Voltage - Forward (Vf) (Max) @ If
1.76 V @ 18.8 A
Operating Temperature - Junction
-65°C ~ 155°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6078Microchip Technology01086-19456-ND20,74520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10024,09590 €2.409,59 €
Unit Price without VAT:24,09590 €
Unit Price with VAT:28,67412 €