Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N6074/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6074/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6074/TR |
Description | DIODE STANDARD 100V 850MAXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 850mA Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/503 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 850mA | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 2.04 V @ 9.4 A | Operating Temperature - Junction -65°C ~ 155°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6074 | Microchip Technology | 0 | 1N6074-ND | 13,59890 € | Parametric Equivalent |
| 1N6074/TR | Microchip Technology | 0 | 150-1N6074/TR-ND | 13,75600 € | Parametric Equivalent |
| JANTX1N6074 | Microchip Technology | 0 | 1086-2486-ND | 13,72980 € | Parametric Equivalent |
| JANTX1N6074/TR | Microchip Technology | 0 | 150-JANTX1N6074/TR-ND | 13,72980 € | Parametric Equivalent |
| JANTXV1N6074 | Microchip Technology | 0 | 1086-2850-ND | 15,92870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,05950 € | 1.605,95 € |
| Unit Price without VAT: | 16,05950 € |
|---|---|
| Unit Price with VAT: | 19,11081 € |



