
JANTXV1N6064A/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6064A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6064A/TR |
Description | TVS DIODE 94VWM 152VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 9.9A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/507 |
Voltage - Reverse Standoff (Typ) 94V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 105V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 152V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 9.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 130,40030 € | 13.040,03 € |
| Unit Price without VAT: | 130,40030 € |
|---|---|
| Unit Price with VAT: | 155,17636 € |

