
JANTXV1N6046A | |
|---|---|
DigiKey Part Number | JANTXV1N6046A-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6046A |
Description | TVS DIODE 17VWM 27.7VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/507 |
Voltage - Reverse Standoff (Typ) 17V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 19V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 27.7V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 54A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 91,88100 € | 9.188,10 € |
| Unit Price without VAT: | 91,88100 € |
|---|---|
| Unit Price with VAT: | 109,33839 € |

