
JANTXV1N5907/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5907/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5907/TR |
Description | TVS DIODE 5VWM 8.5VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 120A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | 120A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/500 | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,87500 € | 8.687,50 € |
| Unit Price without VAT: | 86,87500 € |
|---|---|
| Unit Price with VAT: | 103,38125 € |

