Diode 45 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5819-1/TR

DigiKey Part Number
150-JANTXV1N5819-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5819-1/TR
Description
DIODE SCHOTTKY 45V 1A DO41
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Mfr
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/586
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
45 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-41
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,80830 €1.380,83 €
Manufacturers Standard Package
Unit Price without VAT:13,80830 €
Unit Price with VAT:16,43188 €