Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5811US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5811US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5811US/TR |
Description | DIODE STANDARD 150V 3A B SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/477 |
Voltage - DC Reverse (Vr) (Max) 150 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Supplier Device Package B, SQ-MELF |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5811AUS/TR | Microchip Technology | 0 | 150-1N5811AUS/TR-ND | 9,68550 € | Parametric Equivalent |
| 1N5811URS | Microchip Technology | 0 | 150-1N5811URS-ND | 29,81550 € | Parametric Equivalent |
| 1N5811URS/TR | Microchip Technology | 0 | 150-1N5811URS/TRCT-ND | 27,22000 € | Parametric Equivalent |
| 1N5811US | Microchip Technology | 1.757 | 1N5811US-ND | 5,86000 € | Parametric Equivalent |
| 1N5811US/TR | Microchip Technology | 395 | 150-1N5811US/TRCT-ND | 6,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 10,88961 € | 1.382,98 € |
| Unit Price without VAT: | 10,88961 € |
|---|---|
| Unit Price with VAT: | 12,95864 € |



