Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5809/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5809/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5809/TR |
Description | DIODE STANDARD 100V 3A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 65pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/477 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Supplier Device Package B, Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5809 | Microchip Technology | 2.190 | 1N5809-ND | 5,75000 € | Parametric Equivalent |
| 1N5809/TR | Microchip Technology | 0 | 1N5809/TR-ND | 6,25629 € | Parametric Equivalent |
| JANS1N5809 | Microchip Technology | 0 | 1086-15145-ND | 31,50400 € | Parametric Equivalent |
| JANS1N5809/TR | Microchip Technology | 0 | 150-JANS1N5809/TR-ND | 31,63480 € | Parametric Equivalent |
| JANTX1N5809 | Microchip Technology | 0 | 1086-2483-ND | 5,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 13,55960 € | 1.369,52 € |
| Unit Price without VAT: | 13,55960 € |
|---|---|
| Unit Price with VAT: | 16,13592 € |


