JANTXV1N5807US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,56992 €
Datasheet
Diode 50 V 3A Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5807US

DigiKey Part Number
1086-2845-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5807US
Description
DIODE STANDARD 50V 3A D5B
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N5807US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
60pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
D-5B
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,44080 €944,08 €
Unit Price without VAT:9,44080 €
Unit Price with VAT:11,23455 €