Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5807 | |
|---|---|
DigiKey Part Number | 1086-2844-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5807 |
Description | DIODE STANDARD 50V 3A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Mfr | Capacitance @ Vr, F 65pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/477 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5807 | Microchip Technology | 138 | 1N5807-ND | 5,79000 € | Parametric Equivalent |
| 1N5807/TR | Microchip Technology | 0 | 150-1N5807/TR-ND | 6,47783 € | Parametric Equivalent |
| JANTX1N5807 | Microchip Technology | 0 | 1086-2481-ND | 6,58340 € | Parametric Equivalent |
| JANTX1N5807/TR | Microchip Technology | 0 | 150-JANTX1N5807/TR-ND | 6,64942 € | Parametric Equivalent |
| JANTXV1N5807/TR | Microchip Technology | 0 | 150-JANTXV1N5807/TR-ND | 13,66812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 13,52304 € | 1.379,35 € |
| Unit Price without VAT: | 13,52304 € |
|---|---|
| Unit Price with VAT: | 16,09242 € |


